• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL IRM-01-5S AC/DC PSU (print) 5 V DC 200 mA 1 W

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pcb Power Supply IRM -01-5 S

  • Output 5 V DC / 200 mA
  • Power 1 W
  • SMD

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

305 V AC

Max. output current

200 mA

Output current (max.) - rounded

200 mA

Min. input voltage

85 V AC

Dim

(L x W x H) 33.7 x 22.2 x 16 mm

Output voltage (max.)

5 V DC

Connection

SMD

1 W

Input frequency

47-63 Hz

Efficiency to

70 %

Tolerance (output voltage)

±2.5 %

Consumption (standby)

75 mW

Protection class

II

No. of outputs

1 x

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-30 °C

Operating temperature

-30°C to +85 °C

Weight

24 g

Width

22.2 mm

Height

16 mm

Length

33.7 mm

Residual ripple

150 mVp-p

Type

IRM-01-5S

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1713950 MEAN WELL IRM-01-5S AC/DC PSU (print) 5 V DC 200 mA 1 W

User & Safety Instructions

User & Safety Instructions 1713950 MEAN WELL IRM-01-5S AC/DC PSU (print) 5 V DC 200 mA 1 W

Warranty Terms

Warranty Terms 1713950 MEAN WELL IRM-01-5S AC/DC PSU (print) 5 V DC 200 mA 1 W

Description

The power supply units have very small dimensions (33.7 x 22.2 x 15 or 16 mm) and an extremely low power consumption of less than 0,075 W.
System designers helps, in a lack of space on the circuit board layout problems with devices to solve an important topic in the area of automation and internet of things (IoT), for example, for the power supply for sensors.
In addition, meet the power supplies of the mean corrugated series IRM-01 the world-wide requirements for low power consumption by electronic devices, are certified according to EN 60950-1 and is also designed to EN 60335-1 and IEC 60601-1. They hold the 5 vibration test stand and have a according to UL 94 V-0 heavy flammable plastic casing.
Depending on the application requirements is the series as THT version (IRM-01), as well as a SMD version (IRM-01 s) available. The power supplies can be manually or automatically via SMT on printed circuit boards for various electrical devices.
They are suitable for numerous applications, such as automation systems, IoT-related digital equipment, mechanical devices, industrial electrical equipment and electrical hand-held devices.

This text is machine translated.

Features

  • Universal input
  • Insulation category II
  • Design meets household appliances standard EN 60335-1.