Image similar
LED driver
Constant current
(L x W x H) 31.8 x 20.3 x 11.4 mm
Black
52 V DC
2 V DC
EAC
300 mA
300 mA
dimmable
IP67
Pins
SMD
1 x
1 x
56 V DC
9 V DC
12.8 g
20.3 mm
11.4 mm
31.8 mm
+85 °C
-40 °C
Certified by EU Garan
Datasheet 2246304 MEAN WELL LDD-300HS LED driver Constant current 300 mA 2 - 52 V DC dimmable 1 pc(s)
User & Safety Instructions 2246304 MEAN WELL LDD-300HS LED driver Constant current 300 mA 2 - 52 V DC dimmable 1 pc(s)
Warranty Terms 2246304 MEAN WELL LDD-300HS LED driver Constant current 300 mA 2 - 52 V DC dimmable 1 pc(s)