LED driver
Constant current
(L x W x H) 40.6 x 23.5 x 10.1 mm
Black
45 V DC
3 V DC
700 mA
700 mA
dimmable
DALI
Surge protection
Overvoltage
IP65
Open end cable
1 x
1 x
50 V DC
6 V DC
1
23 g
23.5 mm
10.1 mm
40.6 mm
+85 °C
-40 °C
Certified by EU Garan
Datasheet 1838040 MEAN WELL LDD-700H-WDA LED driver Constant current 700 mA 3 - 45 V DC dimmable, DALI, Surge protection, Overvoltage 1 pc
User & Safety Instructions 1838040 MEAN WELL LDD-700H-WDA LED driver Constant current 700 mA 3 - 45 V DC dimmable, DALI, Surge protection, Overvoltage 1 pc
Warranty Terms 1838040 MEAN WELL LDD-700H-WDA LED driver Constant current 700 mA 3 - 45 V DC dimmable, DALI, Surge protection, Overvoltage 1 pc