• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LED driver Constant voltage, Constant current 151.2 W 3.6 A 42 V DC Suitable for flammable surfaces, Approved

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEANWELL LED switched-mode power supply series HLG-150H Metal Case IP67 Single Output CV+CC (Mixed Mode) Power: 150W

  • Constant voltage, Constant current
  • 42 V DC
  • 3.6 A

Technical specifications

  • Mixed mode output (voltage stabilized/CV or current stabilized/CC)
  • Depending on the connected LED illuminant (constant current or constant voltage), the fits
  • DC output of the LED power supply, within the framework of the specified technical parameters of the data sheet, the load.
Product type

LED driver

Type

Constant voltage

Constant current

Dim

(L x W x H) 228 x 68 x 38.8 mm

Factory colour

Metal

Output voltage (max.)

42 V DC

Output voltage (min.)

42 V DC

Test mark

MM, SELV, UL, CB

Max. output current

3.6 A

Output current (max.) - rounded

3.6 A

Operating voltage

230 V AC

115 V AC

Protection class

I

LED driver features

Suitable for flammable surfaces

Approved for use on furniture

Outdoor

PFC circuit

not dimmable

Surge protection

Overvoltage

IP67

Connection

Open end cable

Max. power

151.2 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

3.6 A

Input voltage (max.)

305 V AC

431 V DC

Min. input voltage

90 V AC

127 V DC

Weight

1150 g

Power (min.)

151.2 W

Power range

151.2 up to 151.2 W

Type

Pulsed

Width

68 mm

Height

38.8 mm

Length

228 mm

Max. temperature

+80 °C

Min. temperature

-40 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2237667 MEAN WELL LED driver Constant voltage, Constant current 151.2 W 3.6 A 42 V DC Suitable for flammable surfaces, Approved

User & Safety Instructions

User & Safety Instructions 2237667 MEAN WELL LED driver Constant voltage, Constant current 151.2 W 3.6 A 42 V DC Suitable for flammable surfaces, Approved

Warranty Terms

Warranty Terms 2237667 MEAN WELL LED driver Constant voltage, Constant current 151.2 W 3.6 A 42 V DC Suitable for flammable surfaces, Approved

Description

Features

  • Fixed voltage and current preset
  • Constant current, constant voltage
  • Independant operating device
  • Wide-range input
  • Metal housing
  • Overload protection through current limitation, auto recovery
  • Protected against short-circuit, overload, overvoltage, excess temperature
  • Built-in PFC circuit

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.