Image similar
LED transformer
(L x W x H) 246 x 77 x 39.5 mm
148 V
74 V
I
not dimmable
IP67
Braid
310.8 W
1 x
1.05 A
431 V DC
305 V AC
142 V DC
100 V AC
1450 g
310.8 W (max)
77 mm
39.5 mm
246 mm
+85 °C
-40 °C
Certified by EU Garan
Datasheet 2900662 MEAN WELL LED transformer 310.8 W 1.05 A 74 - 148 V not dimmable 1 pc(s)
User & Safety Instructions 2900662 MEAN WELL LED transformer 310.8 W 1.05 A 74 - 148 V not dimmable 1 pc(s)
Warranty Terms 2900662 MEAN WELL LED transformer 310.8 W 1.05 A 74 - 148 V not dimmable 1 pc(s)