• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LED transformer 480 W 1.75 A 137 - 274 V dimmable 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SNT IP65 480W 137-274V/1750mA cc DIMM.

  • 137 - 274 V
  • 1.75 A

Technical specifications

Product type

LED transformer

Dim

(L x W x H) 262 x 125 x 43.8 mm

Output voltage (max.)

274 V

Output voltage (min.)

137 V

Max. output current

1.75 A

Output current (max.) - rounded

1.75 A

Protection class

I

LED driver features

dimmable

IP65

Connection

Braid

Max. power

480 W

No. of outputs

1 x

Input voltage (max.)

431 V DC

305 V AC

Min. input voltage

127 V DC

90 V AC

Weight

2800 g

Power range

480 W (max)

Width

125 mm

Height

43.8 mm

Length

262 mm

Max. temperature

+90 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2900729 MEAN WELL LED transformer 480 W 1.75 A 137 - 274 V dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2900729 MEAN WELL LED transformer 480 W 1.75 A 137 - 274 V dimmable 1 pc(s)

Warranty Terms

Warranty Terms 2900729 MEAN WELL LED transformer 480 W 1.75 A 137 - 274 V dimmable 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.