• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL N7809-1PH DC/DC converter (print) 1 A 9 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter (print)

Type

N7809-1PH

Min. input voltage

13 V

Input voltage (max.)

36 V

Max. output current

1 A

Output current (max.) - rounded

1 A

Efficiency (max.)

95 %

9 W

Connection

THT

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Dim

(L x W x H) 10.5 x 7.5 x 16 mm

Height

16 mm

Length

10.5 mm

Width

7.5 mm

RoHS-compliant

Yes

Output voltage (min.)

9 V DC

Weight

2 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2900424 MEAN WELL N7809-1PH DC/DC converter (print) 1 A 9 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2900424 MEAN WELL N7809-1PH DC/DC converter (print) 1 A 9 W Content 1 pc(s)

Warranty Terms

Warranty Terms 2900424 MEAN WELL N7809-1PH DC/DC converter (print) 1 A 9 W Content 1 pc(s)

What kind of DC/DC Converters are you looking for?