• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL NLDD-700HW DC/DC converter 6 V 0.7 A Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mean Well DC/DC-LED-driver 0.7 A 6 V 52 V PWM analogue control voltage

  • Application: LightingHousing: Closed
  • This text is machine translated.

Technical specifications

  • Connection type, input: Stranded wireConnection type, output: Stranded wireLength of feed line, input: 10 cmLength of feed line, output 10 cm
Product type

DC/DC converter

Type

NLDD-700HW

Min. input voltage

10 V DC

Input voltage (max.)

56 V DC

Output voltages

6 V

Max. output current

0.7 A

Output current (max.) - rounded

700 mA

Efficiency (max.)

96 %

Dim

(L x W x H) 32.10 x 20.50 x 12.50 mm

Height

12.50 mm

Length

32.10 mm

Width

20.50 mm

Output voltage (max.)

52 V

Output voltage (min.)

6 V

Weight

18 g

Content

1 pc(s)

Max. temperature

+50 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2749323 MEAN WELL NLDD-700HW DC/DC converter 6 V 0.7 A Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2749323 MEAN WELL NLDD-700HW DC/DC converter 6 V 0.7 A Content 1 pc(s)

Warranty Terms

Warranty Terms 2749323 MEAN WELL NLDD-700HW DC/DC converter 6 V 0.7 A Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)