• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL NSD15-48S15 DC/DC converter 15 W No. of outputs: 1 x Content 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Dispatches on Wed 28 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter

Type

NSD15-48S15

Min. input voltage

18 V DC

Input voltage (max.)

72 V DC

No. of outputs

1 x

15 W

Insulation voltage

1500 V

Connection

Pins

PSU features

DC-to-DC converter

Dim

(L x W x H) 50.80 x 25.40 x 10.00 mm

Height

10.00 mm

Length

50.80 mm

Width

25.40 mm

Output voltage (max.)

15 V DC

Weight

30.00 g

Content

1 pc(s)

No. of inputs

1 x

Output current (details)

1000 mA

Type

Synchronised

Documents & Downloads

Datasheet

Datasheet 1292473 MEAN WELL NSD15-48S15 DC/DC converter 15 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1292473 MEAN WELL NSD15-48S15 DC/DC converter 15 W No. of outputs: 1 x Content 1 pc(s)

Information

Information 1292473 MEAN WELL NSD15-48S15 DC/DC converter 15 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1292473 MEAN WELL NSD15-48S15 DC/DC converter 15 W No. of outputs: 1 x Content 1 pc(s)

Description

Open frame housing with integrated heatsink · Overload protection, power limiting, auto recovery · For direct PCB mounting · Wide input voltage range 4:1 · Built-in remote On/Off control · DC decoupling of input and output · Input/output insulation 1500V · Regulated output voltage · Short-circuit proof

Features

  • Open design (open frame) with integiertem heatsink
  • Overload protection through power limiting, auto recovery
  • For direct PCB mounting
  • Wide input voltage range 4:1
  • Switching on and off of the output voltage via remote signal
  • Galvanic isolation of input and output
  • Input/output insulation 1500 V
  • Regulated output voltage
  • Short-circuit proof

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)