

SMPSU
264 V AC
373 V DC
7 A
7 A
88 V AC
125 V DC
(L x W x H) 159 x 97 x 38 mm
5 V DC
Screw terminal
82.5 W
4 x
closed
+70 °C
-25 °C
600 g
Adjustable voltage output
Pulsed
97 mm
38 mm
159 mm
RQ-85C
206800 h
2.5 A
0.5 A
0.5 A
15 V DC
-5 V DC
-15 V DC
No
Certified by EU Garan
Datasheet 2237829 MEAN WELL RQ-85C SMPSU 5 V DC 7 A 82.5 W
User & Safety Instructions 2237829 MEAN WELL RQ-85C SMPSU 5 V DC 7 A 82.5 W
Warranty Terms 2237829 MEAN WELL RQ-85C SMPSU 5 V DC 7 A 82.5 W