There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RSD-200B-12
21.6 V DC
26.4 V DC
1 x
5 V DC
200.4 W
Screw terminal
(L x W x H) 191.00 x 86.00 x 40.00 mm
40.00 mm
191.00 mm
86.00 mm
12 V DC
1025.00 g
1 pc(s)
1 x
16.7 A
Getakted
yes
Certified by EU Garan
Datasheet 1292399 MEAN WELL RSD-200B-12 DC/DC converter 5 V DC 200.4 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 1292399 MEAN WELL RSD-200B-12 DC/DC converter 5 V DC 200.4 W No. of outputs: 1 x Content 1 pc(s)
Information 1292399 MEAN WELL RSD-200B-12 DC/DC converter 5 V DC 200.4 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1292399 MEAN WELL RSD-200B-12 DC/DC converter 5 V DC 200.4 W No. of outputs: 1 x Content 1 pc(s)
€ 132.78*
The necessary accessories are required to use the article as described.