Image similar
DC/DC converter
RSD-200C-24
33.6 V DC
62.4 V DC
1 x
201.6 W
1500 V
Screw terminal
DC-to-DC converter
(L x W x H) 191.00 x 86.00 x 40.00 mm
40.00 mm
191.00 mm
86.00 mm
24 V DC
1025.00 g
1 pc(s)
1 x
8.4 A
Synchronised
yes
Certified by EU Garan
Datasheet 1292540 MEAN WELL RSD-200C-24 DC/DC converter 201.6 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 1292540 MEAN WELL RSD-200C-24 DC/DC converter 201.6 W No. of outputs: 1 x Content 1 pc(s)
Information 1292540 MEAN WELL RSD-200C-24 DC/DC converter 201.6 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1292540 MEAN WELL RSD-200C-24 DC/DC converter 201.6 W No. of outputs: 1 x Content 1 pc(s)
€ 132.48*
The necessary accessories are required to use the article as described.