DC/DC converter
RSDW10H-03
43 V DC
160 V DC
1 x
2.5 A
2.5 A
85 %
10 W
3000 V DC
Pins
DC-to-DC converter
-40 °C
+85 °C
(L x W x H) 31.8 x 20.3 x 12.7 mm
12.7 mm
31.8 mm
20.3 mm
Yes
3.3 V DC
16 g
1 pc(s)
Certified by EU Garan
Datasheet 2143502 MEAN WELL RSDW10H-03 DC/DC converter 2.5 A 10 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2143502 MEAN WELL RSDW10H-03 DC/DC converter 2.5 A 10 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2143502 MEAN WELL RSDW10H-03 DC/DC converter 2.5 A 10 W No. of outputs: 1 x Content 1 pc(s)