Image similar
DC/DC converter (SMD)
SBTN01L-05N
4.5 V
5.5 V
1 x
200 mA
200 mA
77 %
1 W
2.000 V
SMD
SMD
-40 °C
+100 °C
(L x W x H) 12.9 x 10.9 x 7.1 mm
7.1 mm
12.9 mm
10.9 mm
Yes
0 V
5 V DC
1 g
1 pc(s)
Certified by EU Garan
Datasheet 2900437 MEAN WELL SBTN01L-05N DC/DC converter (SMD) 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2900437 MEAN WELL SBTN01L-05N DC/DC converter (SMD) 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2900437 MEAN WELL SBTN01L-05N DC/DC converter (SMD) 200 mA 1 W No. of outputs: 1 x Content 1 pc(s)