Image similar
DC/DC converter (SMD)
SBTN01L-15N
4.5 V
5.5 V
1 x
67 mA
67 mA
79 %
1 W
2.000 V
SMD
SMD
-40 °C
+100 °C
(L x W x H) 12.9 x 10.9 x 7.1 mm
7.1 mm
12.9 mm
10.9 mm
Yes
0 V
15 V DC
1 g
1 pc(s)
Certified by EU Garan
Datasheet 2900439 MEAN WELL SBTN01L-15N DC/DC converter (SMD) 67 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2900439 MEAN WELL SBTN01L-15N DC/DC converter (SMD) 67 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2900439 MEAN WELL SBTN01L-15N DC/DC converter (SMD) 67 mA 1 W No. of outputs: 1 x Content 1 pc(s)