
Technical specifications
- Product type
DC/DC converter
- Type
SD-15C-12
- Min. input voltage
36 V DC
- Input voltage (max.)
72 V DC
- No. of outputs
1 x
- Output voltages
12 V
15 W
- Insulation voltage
1000 V
- Connection
Screw terminal
- PSU features
DC-to-DC converter
- Dim
(L x W x H) 79.00 x 51.00 x 28.00 mm
- Height
28.00 mm
- Length
79.00 mm
- Width
51.00 mm
- Output voltage (max.)
12 V DC
- Weight
180.00 g
- Content
1 pc(s)
- No. of inputs
1 x
- Output current (details)
1.25 A
- Type
Synchronised
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1292592 MEAN WELL SD-15C-12 DC/DC converter 12 V 15 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292592 MEAN WELL SD-15C-12 DC/DC converter 12 V 15 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 1292592 MEAN WELL SD-15C-12 DC/DC converter 12 V 15 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292592 MEAN WELL SD-15C-12 DC/DC converter 12 V 15 W No. of outputs: 1 x Content 1 pc(s)
Description
Features
- Closed design (case), screw terminals
- Overload protection by switching off, auto recovery
- Wide input voltage range 2:1
- Galvanic isolation of input and output
- Input/output insulation 1000 V
- Regulated output voltage
- Short-circuit proof
Frequently Bought Together
(*All information is plus legal VAT)€ 18.28*
What kind of DC/DC Converters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























