• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SD-200B-12 DC/DC converter 12 V DC 200 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter

Type

SD-200B-12

Min. input voltage

19 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

12 V DC

200 W

Insulation voltage

1500 V

Connection

Screw terminal

PSU features

DC-to-DC converter

Dim

(L x W x H) 215.00 x 115.00 x 50.00 mm

Height

50.00 mm

Length

215.00 mm

Width

115.00 mm

Output voltage (max.)

12 V DC

Weight

1116.67 g

Content

1 pc(s)

No. of inputs

1 x

Output current (details)

16.7 A

Type

Synchronised

Documents & Downloads

Datasheet

Datasheet 1292483 MEAN WELL SD-200B-12 DC/DC converter 12 V DC 200 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1292483 MEAN WELL SD-200B-12 DC/DC converter 12 V DC 200 W No. of outputs: 1 x Content 1 pc(s)

Information

Information 1292483 MEAN WELL SD-200B-12 DC/DC converter 12 V DC 200 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1292483 MEAN WELL SD-200B-12 DC/DC converter 12 V DC 200 W No. of outputs: 1 x Content 1 pc(s)

Description

Enclosed case, screw terminals · Overload protection, shutdown, auto recovery · Wide input voltage range 2:1 · DC decoupling of input and output · Input/output insulation 1500V · Regulated output voltage · Short-circuit proof

Features

  • Closed design (case), screw terminals
  • Overload protection by switching off, auto recovery
  • Wide input voltage range 2:1
  • Galvanic isolation of input and output
  • Input/output insulation 1500 V
  • Regulated output voltage
  • Short-circuit proof

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 102.09*

What kind of DC/DC Converters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)