
Technical specifications
- Product type
DC/DC converter
- Type
SD-350B-5
- Min. input voltage
19 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
1 x
285 W
- Insulation voltage
1500 V
- Connection
Screw terminal
- PSU features
DC-to-DC converter
- Dim
(L x W x H) 215.00 x 115.00 x 50.00 mm
- Height
50.00 mm
- Length
215.00 mm
- Width
115.00 mm
- Output voltage (max.)
5 V DC
- Weight
1116.67 g
- Content
1 pc(s)
- No. of inputs
1 x
- Output current (details)
57 A
- Type
Synchronised
Documents & Downloads
Datasheet
Datasheet 1292499 MEAN WELL SD-350B-5 DC/DC converter 285 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292499 MEAN WELL SD-350B-5 DC/DC converter 285 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 1292499 MEAN WELL SD-350B-5 DC/DC converter 285 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292499 MEAN WELL SD-350B-5 DC/DC converter 285 W No. of outputs: 1 x Content 1 pc(s)
Description
Features
- Closed design (case), screw terminals
- Cooling with fan
- Overload protection by switching off, auto recovery
- Wide input voltage range 2:1
- Galvanic isolation of input and output
- Input/output insulation 1500 V
- Regulated output voltage
- Short-circuit proof
Frequently Bought Together
(*All information is plus legal VAT)€ 121.46*
What kind of DC/DC Converters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















