Image similar
DC/DC converter
SD-500H-24
72 V DC
144 V DC
1 x
24 V
504 W
2000 V
Screw terminal
Regulated
(L x W x H) 215.00 x 115.00 x 50.00 mm
50.00 mm
215.00 mm
115.00 mm
24 V DC
1116.67 g
1 pc(s)
1 x
21 A
Synchronised
yes
Certified by EU Garan
Datasheet 1292668 MEAN WELL SD-500H-24 DC/DC converter 24 V 504 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 1292668 MEAN WELL SD-500H-24 DC/DC converter 24 V 504 W No. of outputs: 1 x Content 1 pc(s)
Information 1292668 MEAN WELL SD-500H-24 DC/DC converter 24 V 504 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1292668 MEAN WELL SD-500H-24 DC/DC converter 24 V 504 W No. of outputs: 1 x Content 1 pc(s)
€ 187.09*
The necessary accessories are required to use the article as described.