
Technical specifications
- Product type
DC/DC converter
- Type
SD-50A-5
- Min. input voltage
9.2 V DC
- Input voltage (max.)
18 V DC
- No. of outputs
1 x
- Output voltages
5 V
50 W
- Insulation voltage
1500 V
- Connection
Screw terminal
- PSU features
DC-to-DC converter
- Dim
(L x W x H) 159.00 x 97.00 x 37.00 mm
- Height
37.00 mm
- Length
159.00 mm
- Width
97.00 mm
- Output voltage (max.)
5 V DC
- Weight
487.50 g
- Content
1 pc(s)
- No. of inputs
1 x
- Output current (details)
10.0 A
- Type
Synchronised
Documents & Downloads
Datasheet
Datasheet 1292695 MEAN WELL SD-50A-5 DC/DC converter 5 V 50 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292695 MEAN WELL SD-50A-5 DC/DC converter 5 V 50 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 1292695 MEAN WELL SD-50A-5 DC/DC converter 5 V 50 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292695 MEAN WELL SD-50A-5 DC/DC converter 5 V 50 W No. of outputs: 1 x Content 1 pc(s)
Description
Features
- Closed design (case), screw terminals
- Overload protection by switching off, auto recovery
- Wide input voltage range 2:1
- Galvanic isolation of input and output
- Input/output insulation 1500 V
- Regulated output voltage
- Short-circuit proof
Frequently Bought Together
(*All information is plus legal VAT)€ 37.04*
What kind of DC/DC Converters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























