• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SDR-480P-24 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • parallel
Type

Synchronised

Product type

Rail mounted PSU (DIN)

Min. input voltage

90 V AC

Output voltage

24 VDC

Input voltage (max.)

264 V AC

Max. output current

20 A

Output current (max.) - rounded

20 A

480 W

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 85.50 x 125.20 x 128.50 mm

Weight

1725.00 g

Output voltage (max.)

24 V DC

Manufacturer part #

SDR-480P-24

Content

1 pc(s)

PSU features

Regulated

Width

125.20 mm

Height

128.50 mm

Length

85.50 mm

Type

SDR-480P-24

No. of inputs

1 x

Output current (details)

20 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1293344 MEAN WELL SDR-480P-24 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1293344 MEAN WELL SDR-480P-24 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

Information

Information 1293344 MEAN WELL SDR-480P-24 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1293344 MEAN WELL SDR-480P-24 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

Description

Direct assembly on DIN Rail · Enclosed case, Touch-guard screw terminals · Universal input · Overload protection, current limiting, hiccup after 3s · Protections: Short circuit/Over load/Over voltage · Built-in active PFC function · SDR-480P: parallel function (7+1) · Power-on LED display · DC OK relay contact · Peak load capability

Features

  • Directly on the DIN-rail mountable
  • Closed design, touch-proof screw terminals
  • Universal input
  • Overload protection through current limitation, turn off after 3 sec.
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • SDR-480 P: Parallel function (7+1)
  • LED display for power-on
  • DC-OK relay output
  • Peak load function

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 151.78*

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)