• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SGA12E12-P1J Mains PSU (fixed voltage) 12 V DC 1 A 12 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEANWELL power supply series SGA 12E

  • Plug power supply with Euro plug
  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, over voltage
  • Insulation category II
  • Low idle power
  • Energy efficiency level VI

Technical specifications

Product type

Mains PSU (fixed voltage)

Type

Pulsed

Max. output current

1 A

Output voltage

12 V DC

Output current (max.) - rounded

1 A

Output

5.5/2.1 coaxial connector

Input voltage

115 V AC

230 V AC

12 W

Dim

(L x W x H) 62.2 x 27.4 x 39.5 mm

Connection

Euro plug

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

EuP Status

Level VI

Weight

100 g

Cable length

1.80 m

Width

27.4 mm

Height

39.5 mm

Length

62.2 mm

Type

SGA12E12-P1J

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1837958 MEAN WELL SGA12E12-P1J Mains PSU (fixed voltage) 12 V DC 1 A 12 W

User & Safety Instructions

User & Safety Instructions 1837958 MEAN WELL SGA12E12-P1J Mains PSU (fixed voltage) 12 V DC 1 A 12 W

Information

Information 1837958 MEAN WELL SGA12E12-P1J Mains PSU (fixed voltage) 12 V DC 1 A 12 W

Warranty Terms

Warranty Terms 1837958 MEAN WELL SGA12E12-P1J Mains PSU (fixed voltage) 12 V DC 1 A 12 W

Description

We have very compact class 2 plug-in power supplies of the series SGA 12E of mean well.
The plug-in power supplies have a wide input voltage range of 90 V AC to 264 V AC and an output power of 12 W.
With up to 88% effectiveness and idle power of less than 0.075 W corresponds to the Energy Efficiency Level VI.
The plug-in power supplies of the series SGA from mean corrugated are available with output voltages of 5 V DC to 48V DC directly from stock.

This text is machine translated.

Features

  • Plug power supply with Euro plug
  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, over voltage
  • Insulation category II
  • Low idle power
  • Energy efficiency level VI

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.