• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SMU01N-24N DC/DC converter 24 V 0.042 A 1 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • MTBF 2,000,000 h
  • Input voltage ratio 1:1
  • Power output 1 W
Product type

DC/DC converter

Type

SMU01N-24N

Min. input voltage

21.6 V

No. of outputs

1 x

Output voltages

24 V

Max. output current

0.042 A

Output current (max.) - rounded

42 mA

Efficiency (max.)

85 %

1 W

Insulation voltage

1500 V DC

Enclosure

SIP 4

Connection

THT

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+150 °C

Dim

(L x W x H) 11.7 x 6 x 10.2 mm

Height

10.2 mm

Length

11.7 mm

Width

6 mm

Output voltage (max.)

24 V

Output current (min.)

0.042 A

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3431183 MEAN WELL SMU01N-24N DC/DC converter 24 V 0.042 A 1 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3431183 MEAN WELL SMU01N-24N DC/DC converter 24 V 0.042 A 1 W No. of outputs: 1 x Content 1 pc(s)

Description

The series SMU01-N is an unregulated 1 Watt DC/DC converter in the standard SIP4 plastic housing with an input voltage range of +10%. It features an insulated voltage of 1500VDC, an extremely low no-load current and a wide operating temperature range of -40 to +105°C and is suitable for all types of systems such as industrial control systems, automation systems etc.

This text is machine translated.

What kind of DC/DC Converters are you looking for?