• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SMU02N-05 DC/DC converter (module) 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MEANWELL DC/DC converter modules series SMU 02 SIP/SIL4 Case Single Output Input voltage ratio: 1:1 Power: 2 W

  • In the SIP/SIL4-casing
  • For direct PCB mounting
  • Input/output insulation 1500 V
  • Built-in EMI filter without external components
  • Cooling by free air convection
  • Unregulated
  • This text is machine translated.

Technical specifications

Product type

DC/DC converter (module)

Type

SMU02N-05

Min. input voltage

21.6 V DC

Input voltage (max.)

26.4 V DC

No. of outputs

1 x

Max. output current

400 mA

Output current (max.) - rounded

400 mA

Efficiency (max.)

80 %

2 W

Insulation voltage

1500 V DC

Connection

Pins

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Dim

(L x W x H) 11.6 x 7.5 x 10.14 mm

Height

10.14 mm

Length

11.6 mm

Width

7.5 mm

Output voltage (max.)

5 V DC

Output current (min.)

80 mA

Weight

1.3 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2143473 MEAN WELL SMU02N-05 DC/DC converter (module) 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2143473 MEAN WELL SMU02N-05 DC/DC converter (module) 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2143473 MEAN WELL SMU02N-05 DC/DC converter (module) 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Description

Features

  • In the SIP/SIL4-casing
  • For direct PCB mounting
  • Input/output insulation 1500 V
  • Built-in EMI filter without external components
  • Cooling by free air convection
  • Unregulated

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)