
Highlights & Details
MEANWELL DC/DC converter modules SPB series 09 SIP8/SIL 8 Case Single Output Input voltage ratio: 2:1 Power: 9 W
- In the SIP8/SIL8-casing
- For direct PCB mounting
- 2:1 input voltage range
- No minimum load required
- Input/output insulation 1500 V DC
- Protection: short circuit (continuously), overload and input voltage
- Efficiency up to 89%
- Remote ON/OFF control
- This text is machine translated.
Technical specifications
- Product type
DC/DC converter (module)
- Type
SPB09C-03
- Min. input voltage
36 V DC
- Input voltage (max.)
75 V DC
- No. of outputs
1 x
- Max. output current
2 A
- Output current (max.) - rounded
2 A
- Efficiency (max.)
82 %
9 W
- Insulation voltage
1500 V DC
- Connection
Pins
- PSU features
DC-to-DC converter
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+90 °C
- Dim
(L x W x H) 24 x 9.6 x 11.2 mm
- Height
11.2 mm
- Length
24 mm
- Width
9.6 mm
- RoHS-compliant
Yes
- Output voltage (max.)
3 V DC
- Weight
5 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2143363 MEAN WELL SPB09C-03 DC/DC converter (module) 2 A 9 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2143363 MEAN WELL SPB09C-03 DC/DC converter (module) 2 A 9 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2143363 MEAN WELL SPB09C-03 DC/DC converter (module) 2 A 9 W No. of outputs: 1 x Content 1 pc(s)
Description
Features
- In the SIP8/SIL8-casing
- For direct PCB mounting
- 2:1 input voltage range
- No minimum load required
- Input/output insulation 1500 V DC
- Protection: short circuit (continuously), overload and input voltage
- Efficiency up to 89%
- Remote ON/OFF control






























