• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMH 0512S DC/DC converter (print) 5 V DC 12 V DC 165 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TracoPower TMH 0512S DC/DC converter (print) 5 V DC 12 V DC 165 mA 2 W No. of outputs: 1 x Content 1 pc(s)

  • 3 years manufacturer's warranty

Technical specifications

  • Control deviations: input change unregulated, last updated ±10 %
  • Ripple: (20 MHz bandwidth) 75 mV pk-pk (5 V-input)/ 150 mV pk-pk (12/24 V-input)
Product type

DC/DC converter (print)

Type

TMH 0512S

Nominal voltage

5 V DC

Min. input voltage

12 V DC

Input voltage (max.)

12 V DC

No. of outputs

1 x

Output voltages

12 V DC

Max. output current

165 mA

Output current (max.) - rounded

165 mA

Efficiency (max.)

80 %

2 W

Insulation voltage

1000 V DC

Enclosure

SIL

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 19.5 x 7.5 x 10.2 mm

Height

10.2 mm

Length

19.5 mm

Width

7.5 mm

Content

1 pc(s)

2 W

Output voltage

12 V DC

Output current (details)

165 mA

Type

TMH 0512S

Input voltage

5 V DC

Efficiency

80 %

Operating temperature

(above 70 ºC power reduction 3 %/K) -40 - +85 °C

Insulation voltage

1000 V DC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 157177 TracoPower TMH 0512S DC/DC converter (print) 5 V DC 12 V DC 165 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 157177 TracoPower TMH 0512S DC/DC converter (print) 5 V DC 12 V DC 165 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 157177 TracoPower TMH 0512S DC/DC converter (print) 5 V DC 12 V DC 165 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Description

High degree of efficiency and industry standard pins.

Hints

Input voltage ± 10 %.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)