Image similar
DC/DC converter
SPUN02M-05
10.8 V DC
13.2 V DC
1 x
400 mA
400 mA
81 %
2 W
3000 V DC
Pins
DC-to-DC converter
-40 °C
+105 °C
(L x W x H) 19.6 x 7.2 x 10.2 mm
10.2 mm
19.6 mm
7.2 mm
Yes
5 V DC
2.7 g
1 pc(s)
Certified by EU Garan
Datasheet 2199580 MEAN WELL SPUN02M-05 DC/DC converter 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2199580 MEAN WELL SPUN02M-05 DC/DC converter 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2199580 MEAN WELL SPUN02M-05 DC/DC converter 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)