Image similar
DC/DC converter
SPUN02M-12
10.8 V DC
13.2 V DC
1 x
167 mA
167 mA
86 %
2 W
3000 V DC
Pins
DC-to-DC converter
-40 °C
+105 °C
(L x W x H) 19.6 x 7.2 x 10.2 mm
10.2 mm
19.6 mm
7.2 mm
Yes
12 V DC
2.7 g
1 pc(s)
Certified by EU Garan
Datasheet 2199581 MEAN WELL SPUN02M-12 DC/DC converter 167 mA 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2199581 MEAN WELL SPUN02M-12 DC/DC converter 167 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2199581 MEAN WELL SPUN02M-12 DC/DC converter 167 mA 2 W No. of outputs: 1 x Content 1 pc(s)