• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL ST253015 Casing 150 x 250 x 300 Steel powder-coated Grey 1 pc(s)

1/2
Product type
Casing
Material
Steel
IP rating
IP66
Width
250 mm
Height
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mean Well ST casing

  • Corrugated casing edges prevent water and dust from entering the inside of the casing
  • Internal door opens up to 110°
  • Wall mounting holes: There are pre-drilled mounting holes on the rear of the housing
  • The lower sealing plate is equipped with sealing rings to ensure IP protection
  • Material thickness: Door 1.2 mm, body 1.2 mm, mounting plate 1.5 mm
  • At heights of more than 800 mm, both the body of the housing and the door are 1.5 mm and the base plate is 2 mm.
  • IK10 (impact strength)
  • This text is machine translated.

Our service for you

Technical specifications

  • Mounting type: Screw mounting
  • Type of mounting: Screw
Product type

Casing

Features

with seal

shockproof

Material

Steel

IP66

Factory colour

Grey

Length

150 mm

Width

250 mm

Height

300 mm

Standards

IEC 60529, IEC 62262

Content

1 pc(s)

Dim

(L x W x H) 150 x 250 x 300 mm

RoHS-compliant

Yes

Weight

5420 g

Material properties

powder-coated

Type

ST253015

Documents & Downloads

Datasheet

Datasheet 3845973 MEAN WELL ST253015 Casing 150 x 250 x 300 Steel powder-coated Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3845973 MEAN WELL ST253015 Casing 150 x 250 x 300 Steel powder-coated Grey 1 pc(s)

Description

Scope of delivery

  • Screws, seals and handle

What kind of Universal Enclosures are you looking for?