• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL TBC-09 Terminal cover Compatible with MW Mean Well

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

166 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.55 / piece)
€ 0.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of poles: 9pole Pitch: P9,5
Product type

Terminal cover

Dim

(L x W x H) 76.00 x 88.70 x 86.70 mm

Weight

1.10 g

Compatible with

MW Mean Well

Width

88.70 mm

Height

86.70 mm

Length

76.00 mm

Documents & Downloads

Datasheet

Datasheet 1292343 MEAN WELL TBC-09 Terminal cover Compatible with MW Mean Well

User & Safety Instructions

User & Safety Instructions 1292343 MEAN WELL TBC-09 Terminal cover Compatible with MW Mean Well

Information

Information 1292343 MEAN WELL TBC-09 Terminal cover Compatible with MW Mean Well

Description

Cover for terminal blocks, 9-pole, for RSP-200, RSP-300...

What kind of Mains Adapter Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)