
Technical specifications
- Power output 120.35 W
- Output voltage can be set
- Product type
VRLA charger
- Matching rechargeable battery
Lead
Li-ion
- Charging slots
2
- Operating voltage
90 - 264 V
- Charging current (max.)
1.9 A
- Charge Voltage
41.5 V
- Length
159 mm
- Width
97 mm
- Height
30 mm
- Weight
420 g
- Dim
(L x W x H) 159 x 97 x 30 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900842 MEAN WELL VRLA charger Charging current (max.) 1.9 A
User & Safety Instructions
User & Safety Instructions 2900842 MEAN WELL VRLA charger Charging current (max.) 1.9 A
Warranty Terms
Warranty Terms 2900842 MEAN WELL VRLA charger Charging current (max.) 1.9 A
What kind of Lead Acid Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








