• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL VRLA charger PB-Akkulader 54,4V 2,95A 48 V Charging current (max.) 2.95 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Lead-acid battery charger 48 V, 2.95 A

  • 2-stage charger
  • Low idle power
  • Overload protection through current limitation
  • Incl. R7B DIN 4-pin connector

Technical specifications

  • Charging cable with R7B DIN 4-pin connector
  • Cable length 1.2 m
  • Temperature range: -30 to +70 °C
Product type

VRLA charger

Matching rechargeable battery

SLA

Lead-acid

Lead acid membrane

Suitable for lead-type rechargeables

48 V

Recommended battery capacity (min.)

15 Ah

Recommended battery capacity (max.)

45 Ah

Charging slots

1

Operating voltage

90 - 264 V

Charging current (max.)

2.95 A

Charging current at 48 V

2.95 A

Charge Voltage

54.4 V

Length

175 mm

Width

72 mm

Height

35 mm

Weight

700 g

Dim

(L x W x H) 175 x 72 x 35 mm

Documents & Downloads

Datasheet

Datasheet 1328202 MEAN WELL VRLA charger PB-Akkulader 54,4V 2,95A 48 V Charging current (max.) 2.95 A

User & Safety Instructions

User & Safety Instructions 1328202 MEAN WELL VRLA charger PB-Akkulader 54,4V 2,95A 48 V Charging current (max.) 2.95 A

Information

Information 1328202 MEAN WELL VRLA charger PB-Akkulader 54,4V 2,95A 48 V Charging current (max.) 2.95 A

Warranty Terms

Warranty Terms 1328202 MEAN WELL VRLA charger PB-Akkulader 54,4V 2,95A 48 V Charging current (max.) 2.95 A

Description

Battery charger with low idle power consumption and a high degree of efficiency, for lead-acid batteries. Connection R7B DIN 4-pin connector. Active PFC function and cooling via air convection.

This text is machine translated.

Features

  • 2-stage charger for lead-acid batteries
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protection against reverse current, short circuit, overvoltage and overtemperature
  • Low idle power
  • Two-colour LED display
  • Plastic housing

Scope of delivery

  • Charger
  • Charging cable
  • User manual.

Hints

Power cable, please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 187.46*

What kind of Lead Acid Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)