Rail mounted PSU (DIN)
85 V
264 V
6.5 A
6.5 A
156 W
Adjustable
24 V
Screw terminal
(L x W x H) 116 x 30 x 125.2 mm
24 V
+70 °C
70 °C
-40 °C
-40 °C
XDR-150E-24
1 pc(s)
Adjustable voltage output
30 mm
125.2 mm
116 mm
Protection class I
-40 °C
+70 °C
XDR-150E-24
91 %
Datasheet 3431207 MEAN WELL XDR-150E-24 Rail mounted PSU (DIN) 24 V 6.5 A 156 W Content 1 pc(s)
User & Safety Instructions 3431207 MEAN WELL XDR-150E-24 Rail mounted PSU (DIN) 24 V 6.5 A 156 W Content 1 pc(s)