• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL XLC-60-24-BS LED driver Constant voltage 60.0 W 2.5 A 24 V PFC circuit 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mean Well XLC-60 LED-SNT plastic case

  • Constant voltage
  • 24 V
  • 2.5 A

Technical specifications

  • XLC-60 series
  • Application: Lighting
  • Dimensions: Length 176 mm
  • Dimensions: Width 45 mm
  • Dimensions: Height 32 mm
  • Weight: 415 g.
  • Identification: MM characters; SELV
  • Min. Operating temperature -25 °C
  • Max. operating temperature: 90 °C
  • Storage temperature, min.: -40 °C.
  • Storage temperature, max. 80 °C
  • Min. Network frequency: 47 Hz
  • Network frequency max. 63 Hz
  • Min. Input voltage AC 100 V
  • Max. Input voltage AC 305 V
  • Min. Input voltage DC 155 V.
  • Max. Input voltage DC 431 V.
  • Input current 0.35 A
  • Efficiency 87 %
  • Leakage current, max. 0.75 mA
  • Inrush current, max. 15 A
  • Power factor correction (PFC): 1
  • Power factor 0.95
  • Connector type, input: Plug-in terminal
  • Number of outputs 1
  • Power output: 60 W
  • Output voltage 24 V
  • Output current 2.5 A
  • Overload protection 1
  • Overload protection version: Hiccup
  • Short circuit protection 1
  • Overvoltage protection 1
  • Overtemperature protection 1
  • Connector type, output: Plug-in terminal
  • Protection class: II
  • INSULATION VOLTAGE I/P-O/P 3,750 V
  • APPROVALS CE, IEC, RCM, EAC, CCC,ENEC,EN,UKCA
  • Standards (EMC) EN 55015
  • Standards (security): EN 61347-1, EN 61347-2-13, IEC 61347-1, IEC 61347-2-13
  • REACH-SVHC: No.
  • WEEE (waste electronics): No.
  • RoHS R - RoHS compliant
  • Operating mode CV
  • Dimmable:1
  • Interfaces: 0-10 Volt, PWM, resistive
  • Power consumption in standby mode (PSB), less than: 0.5 W.
  • Number of max. B16 circuit breaker: 25
  • Number of max. at C16 Circuit breaker: 36
  • Output current selectable: 0
Product type

LED driver

Type

Constant voltage

Operating current

0.35 A

Dim

(L x W x H) 176.0 x 45.0 x 32.0 mm

Output voltage (max.)

24 V

Test mark

CE

Max. output current

2.5 A

Output current (max.) - rounded

2.5 A

Protection class

II

LED driver features

PFC circuit

Connection

Plug & Clip

Max. power

60.0 W

No. of outputs

1 x

Input voltage (max.)

305 V

Min. input voltage

100 V

Weight

415.0 g

Power range

60.0 W (max)

Width

45.0 mm

Height

32.0 mm

Length

176.0 mm

Max. temperature

90 °C

Min. temperature

-25 °C

Operating temperature (max.)

90 °C

Operating temperature (min.)

-25 °C

Input voltage

431 V

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3164339 MEAN WELL XLC-60-24-BS LED driver Constant voltage 60.0 W 2.5 A 24 V PFC circuit 1 pc(s)

Datasheet 3164339 MEAN WELL XLC-60-24-BS LED driver Constant voltage 60.0 W 2.5 A 24 V PFC circuit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164339 MEAN WELL XLC-60-24-BS LED driver Constant voltage 60.0 W 2.5 A 24 V PFC circuit 1 pc(s)

Warranty Terms

Warranty Terms 3164339 MEAN WELL XLC-60-24-BS LED driver Constant voltage 60.0 W 2.5 A 24 V PFC circuit 1 pc(s)

Description

DC-enabled, flicker-free, emergency light control device, independent operating device

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.