• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mebus 13150 Radio Radio clock 30 cm Aluminium

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Mebus 13150 radio clock

  • Practical 3-in-1 display: In addition to the precise radio-controlled time, three digital displays can be used to easily read the interior temperature, the outside temperature and the humidity
  • Including outdoorsensor : a sensor included in the delivery always gives you reliable values for the temperature in the open air
  • High-quality workmanship: The durable aluminum housing (30 cm diameter) fits into every room in style

Technical specifications

Product type

Radio clock

Display

Analogue

Digital

Functions

Radio clock (DCF77 )

Inside temperature

Inside RH

Outside temperature

Type

Radio

Enclosure material

Aluminium

Case colour

Aluminium

Dim

(Ø) 30 cm

(Ø)

30 cm

Power supply

AAA battery (2x), please order separately

AA battery (3x), please order separately

Clock face colour

White

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766558 Mebus 13150 Radio Radio clock 30 cm Aluminium

Description

More than just a watch! These models combine classic clock design in elegant aluminum casing with modern measurement technology and make your wall clock a practical weather station.

This text is machine translated.

Features

  • Wireless wall clock
  • Fully automatic time setting
  • Analogue wall clock with digital display indoor thermometer
  • Indoor hygrometer
  • Outdoor thermometer
  • 1 Sensor included in delivery Dimensions: Ø 30 cm
  • Plastic

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)