• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medion Laptop battery Akku 40069914 7.60 V 5250 mAh Medion

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Medion battery 39.9Wh for Akoya E2294

  • 2 cells
  • Li-polymer rechargeable battery
  • Impressive power with 39.9Wh watt-hours.

Technical specifications

Product type

Laptop battery

for brands

Medion

Compatible with

Akoya E2291 (YS11G)

Akoya E2292 (YS11G)

Akoya E2293 (YS11G)

Akoya E2294 (YS11G)

YS11G

replaces original battery

3878106-2S

40067920

40069914

Capacity (mAh, Ah)

5250 mAh

Technology

LiPo

Voltage

7.60 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

39.90 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835617 Medion Laptop battery Akku 40069914 7.60 V 5250 mAh Medion

Description

High-quality original Medion battery in a convincing top quality. Thanks to the usual Medion quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.