• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medion Laptop battery Akku 40075675 15.20 V 3175 mAh Medion

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Medion battery 49Wh

  • 4 batteries.
  • Li-polymer rechargeable battery
  • Impressive power with 49Wh of watt-hours.

Technical specifications

Product type

Laptop battery

for brands

Medion

Compatible with

Erazer Crawler E10 (NP50DE-M)

Erazer Crawler E50

Erazer Deputy P60

G5 KF

G5 KF5

replaces original battery

40074291

40075675

6-87-NP50S-43G00

Capacity (mAh, Ah)

3175 mAh

Technology

LiPo

Voltage

15.20 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

49.00 Wh

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409941 Medion Laptop battery Akku 40075675 15.20 V 3175 mAh Medion

Description

High-quality original Medion battery in a convincing top quality. Thanks to the usual Medion quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.