• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana FSS Facial steamer

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 40.99
-17 %
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Medisana Facial steamer FSS

  • With Aromatherapy attachment for a pleasant aroma applications
  • For cosmetic application
  • Easy to use

Technical specifications

  • Depth: 195 mm
Range of uses

Face

Product type

Facial steamer

Dim

(W x H) 200 mm x 300 mm

Weight

560 g

Operating voltage

230 V

Factory colour

White

105 W

Width

200 mm

Height

300 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1455844 Medisana FSS Facial steamer

Warranty Terms

Warranty Terms 1455844 Medisana FSS Facial steamer

Description

Cleansing and relaxing effect by humid heat. Opens the pores, cleanses the skin and relaxed the facial features.

This text is machine translated.

Features

  • Diffuser for uniform steam distribution
  • Indicator light
  • Easy cleaning and handling
  • Measuring cup for easy filling
  • With Aromatherapy attachment for a pleasant aroma applications
  • Additional attachment for the nose
  • High-quality heating element

Scope of delivery

  • Facial steamer
  • 1 Steam attachment for the face with built-in Aroma Ausatz
  • 1 Steam attachment for the nose
  • 1 measuring cup
  • User manual.

What kind of Facial Care are you looking for?

More interesting products

(*All information is plus legal VAT)