
Number
Total (€ 75.99 / piece)
€ 75.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
HDW Soft electric blanket Ecotex
- Cozy heat blanket with 4 temperature levels
- Fast warm-up with 120 watts
- Automatic switch-off after 180 minutes
Technical specifications
- Product type
Electric blanket
- Power supply (LOV)
mains-powered
- Dim
(L x W x H) 1.8 m x 1.3 m x 340 mm
- Switching stages
4
- Weight
1.7 kg
- Factory colour
Grey
120 W
- Width
1.3 m
- Height
340 mm
- Length
1.8 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2227971 Medisana HDW Electric blanket 120 W Grey
User & Safety Instructions
User & Safety Instructions 2227971 Medisana HDW Electric blanket 120 W Grey
User & Safety Instructions 2227971 Medisana HDW Electric blanket 120 W Grey
Description
With the cozy HDW electric blanket, you can warm and relax your body in a targeted and gentle way. The application promotes the circulation of your muscles and your well-being after a strenuous day. Thanks to the generous "XL Size" of 1.80m x 1.30m, the HDW electric blanket is ideal for keeping warm. The material of the soft blanket corresponds to the Oeko-Tex Standard 100.
This text is machine translated.
This text is machine translated.
Features
- Cozy heat blanket with 4 temperature levels
- Fast warm-up with 120 watts
- Safety system with overheating protection
- Automatic switch-off after 180 minutes
- Practical control element
- Reversible ceiling in 2-color design
- Plush, soft upper
- Certified material with Oeko-Tex®Standard 100
- Hand washable thanks to removable switch
Scope of delivery
- Electric blanket
- Control element
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 80.78*
What kind of Heating Pads and Blankets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























