• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana MBH V2 Whirlpool 450 W White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MEDISANA MBH Air bubble bath Color relaunch

  • Massage/coiling function in 3 intensity levels
  • Auto switch-off after 20 min
  • 'GS verified safety' and 'TÜV SÜD' logos represent verified safety standards and certification by TÜV SÜD.

Technical specifications

Product type

Whirlpool

Power supply (LOV)

mains-powered

Dim

(L x W x H) 1200 x 360 x 375 mm

Weight

2.7 kg

Switching stages

3

Factory colour

White

450 W

Width

360 mm

Height

375 mm

Length

1200 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490854 Medisana MBH V2 Whirlpool 450 W White

Warranty Terms

Warranty Terms 2490854 Medisana MBH V2 Whirlpool 450 W White

Description

In no time at all, the Luftsprudelbad MBH transforms your bathtub into a cozy Whirlpool and invites you to relax and enjoy. It not only relaxes and massages you, but also stimulates your blood circulation and loosens your muscles. In addition, the air bubble bath can also be used for aromatherapy thanks to the integrated aroma dispenser.

This text is machine translated.

Features

  • Double safety valve for air hose and device
  • Relaxing bubble bath for stimulating blood circulation and loosening the muscles
  • Massage/coiling function in 3 intensity levels
  • Automatic shut-off after 20 minutes
  • Non-slip soft mat for a pleasant lie comfort
  • Integrated aroma dispenser for scent oils

Scope of delivery

  • Motor unit
  • Soft mat
  • Air tube
  • Remote control
  • User manual

Hints

Suitable for any bathtub

More interesting products

(*All information is plus legal VAT)