• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana NM 900 Neck massager Grey

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Medisana NM 900 massage device neck/neck, shoulders, back, high gray

  • Shiatsu Intended Use: Neck/Neck, Shoulder, Back, Thigh
  • Number of speeds: 2
  • Automatic switching Adjustable intensity
  • Power source: Battery lithium ion (Li-ion)
  • Grey

Technical specifications

Product type

Neck massager

Dim

(W x H x D) 435 x 120 x 230 mm

Weight

600 g

Factory colour

Grey

Width

435 mm

Height

120 mm

Features

Incl. massage function

Incl. heat boost

Rechargeable battery technology

Li-ion

Depth

230 mm

Battery voltage

7.2 V

Easy to use

yes

Quantity per pack

1 Stück(e)

Cordless

yes

Number of speeds

2

Auto power off

yes

Batteries included

yes

Adjustable intensity

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773407 Medisana NM 900 Neck massager Grey

Description


Gentle relaxation for the neck and shoulders

The Medisana NM 900 provides a pleasant shiatsu massage that has been specially designed for relaxation of neck and shoulder muscles. With six rotating massage heads the device provides for a soothing relaxation and relaxation in the daily routine. The ergonomic shape enables a comfortable use – Ideal after a long working day or for shutting down in between.

Shiatsu massage with heat function

The on/off thermal function supports the massage effect and contributes to a more pleasant relaxation experience. It promotes well-being and helps to relax gently the neck and shoulder area. The NM 900 also offers two speed levels and two massage modes with right and left turns, providing a smooth, varied massage movement and specific muscle stimulation.

Versatile application for the whole body

The neck massage device can be used not only for the neck and shoulders, but also for the back, belly, thighs and lower legs. This makes it flexible for different needs and body areas – perfect for an individual massage experience at home or on the move.

Cordless, light and easy to use

With its built-in control panel and wireless battery design, the NM 900 provides maximum comfort. The automatic shutdown after 15 minutes provides a safe use, while the light weight and rechargeable battery allow full freedom of movement. A versatile neck massager for relaxing moments.

This text is machine translated.

Features

  • Pleasant Shiatsu massage for the neck and shoulders
  • Additional thermal function for increased comfort
  • 2 massage speed levels
  • Two directions of rotation for equal massage movements
  • Ideal for the neck, shoulders, back, stomach and legs
  • Ergonomic design for convenient use
  • Wireless use with rechargeable battery
  • Automatic shut-off after 15 minutes for security
  • Integrated control panel for easy handling
  • Adjustment of the massage intensity by pulling on the retaining straps

Scope of delivery

  • • Neck massager
  • • USB-C charging cable
  • Quick start guide

Hints

• Power supply: 7.2 V 2000 mAh lithium-ion battery

More interesting products

(*All information is plus legal VAT)