• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana NM 990 Neck massager 24 W Grey

EAN:
Part number:
Item no:
1/11
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Medisana NM 990 Neck massager

  • Deeply effective kneading massage for relaxation and loosening of the neck and shoulder muscles
  • Hand-simulating massage heads for a real massage experience
  • With additional soothing heating function
  • This text is machine translated.

Technical specifications

  • 2200 mAh 7.4 V
Range of uses

Neck, back, belly, upper and lower legs

Product type

Neck massager

Power supply (LOV)

via USB

Dim

(L x W x H) 235 x 155 x 195 mm

Weight

1.3 kg

Switching stages

2

Operating voltage

7.4 V

Factory colour

Grey

24 W

Width

155 mm

Height

195 mm

Length

235 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3400625 Medisana NM 990 Neck massager 24 W Grey

Datasheet 3400625 Medisana NM 990 Neck massager 24 W Grey

User & Safety Instructions

User & Safety Instructions 3400625 Medisana NM 990 Neck massager 24 W Grey

Warranty Terms

Warranty Terms 3400625 Medisana NM 990 Neck massager 24 W Grey

Description

Features

  • 2 massage modes can be selected: Rotation in / counter-clockwise direction
  • Massage in 3 speed levels
  • Adjustment of the massage intensity by pulling on the retaining straps
  • "Hands-free" use
  • With removable and washable neck cover

Scope of delivery

  • Neck massager NM 990
  • USB-C charging cable
  • Quick guide

More interesting products

(*All information is plus legal VAT)