• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana RS 150 Massage chair Black

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Medisana RS 150 Electric Massage Chair Black Polyurethane

  • Bubble sofa with integrated massage function in modern interior design
  • High seating comfort through ergonomic shape
  • Two selectable massage modules with additional thermal function for ultimate relaxation

Technical specifications

Product type

Massage chair

Power supply (LOV)

mains-powered

Dim

(W x H x D) 990 x 670 x 980 mm

Weight

22.7 kg

Factory colour

Black

Width

990 mm

Height

670 mm

Features

Incl. massage function

Incl. heat boost

Load capacity

150 kg

Depth

980 mm

Material

Polyurethane

Battery voltage

7.4 V

Vibrating function

yes

Quantity per pack

1 Stück(e)

Upholstered

yes

Auto power off

yes

Rechargeable battery

yes

Ergonomic design

yes

Heat function

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773402 Medisana RS 150 Massage chair Black

Description


Massage meets design

The Medisana RS 150 bubble sofa combines stylish interior design with innovative massage function. The ergonomic shape provides for high seating comfort and makes the massage sofa a highlight in each living room. With removable head rest and high-quality cloth, the bubble sofa is not only comfortable, but also durable and easy to maintain – Ideal for relaxed hours at home.

Stylish design with maximum seating comfort

The bubble sofa has a modern design that blends in harmoniously with any interior. The ergonomic design supports the comfort of the seat and relieves the back and waist area. For an additional comfort, the removable massage module can be swiveled inwardly when not in use. Max. Load 150 kg, the sofa is robust and versatile. Available in three colors: Light gray, dark gray and orange.

Massage experience with warmth on push of a button

Equipped with two rechargeable massage modules, the RS 150 offers the choice between Shiatsu and vibration massage. In combination with the connectable heat function, an intensive massage experience arises which selectively solves the tensions in the buttocks and waist area. The automatic shut-off after 15 minutes ensures safe use and supports daily relaxation. When not in use, the massage modules can be turned inwards for better seating comfort.

Practical, portable and easy care

The bubble sofa is not only an eye-catcher, but also convenient. Thanks to the integrated carrying handle it can be transported easily and can be placed flexibly in the room. The high-quality polyester cover is durable and easy to clean. With a weight of approximately 22.7 kg, the sofa offers stability without compromising flexibility.

This text is machine translated.

Features

  • Modern bubble sofa for stylish living and relaxation
  • Ergonomic form for high seat comfort
  • Two massage modules with Shiatsu or vibration function
  • Heat function for deep relaxation
  • Automatic shut-off after 15 minutes for safe use
  • Removable modules, if not used, can be rotated inside
  • Integrated carrying handle, can be placed flexibly in the room
  • Robust quality

Scope of delivery

  • • Bubble sofa
  • • A headrest
  • • Two massage modules
  • • USB-C charging cable
  • • Instructions for use

Hints

• Power supply for both massage modules: 2500 mAh7.4 Lithium Ion battery
• Long charging cable: Approx. 100 cm
• Cover: 100% polyester
• Filling: 100% polyurethane

More interesting products

(*All information is plus legal VAT)