User & Safety Instructions 3773404 Medisana RS 670 Massage chair 100 W Dark grey
Description
Luxurious relaxation in modern design
The Medisana RS 670 lounge chair combines stylish design with a soothing neck and back massage. The ergonomic shape and high-quality upholstery ensure maximum seating comfort, while six selectable types of massage – from Shiatsu to Swedish massage – specifically relieve tension. Thanks to automatic body measuring, the chair adapts to the optimum and offers an individual, relaxing massage experience.
Targeted massage with versatile functions
With its Spot massage function the RS 670 lounge chair specifically treats tensioned body joints and provides for a precise relief. Six types of massage – kneading, tapping, rolling, shiatsu, clapping and Swedish massage – can be easily selected using the control panel. This allows the chair a tailored back massage that Pure combines relaxation, relaxation and relaxation.
Individually adaptable and secure to use
Three intensity levels provide for a massage after personal feeling. After 15 minutes the RS 670 switches off automatically - for a safe and comfortable use. The lounge chair can be rotated by 90°, can be loaded up to 120 kg and offers an ergonomically optimal position for the massage at all times thanks to the automatic body measurement.
Sophisticated details for maximum comfort
The RS 670 comes with a comfortable Ottoman that perfectly complements relaxation. An integrated USB-charging connection with additional USB-A-to-USB-C adapter enables the charging of devices directly at the chair. With its modern design and the combination of comfort and functionality this massage chair is a highlight in every living room.
This text is machine translated.
Features
Massage for the neck and entire back area or spot massage
Automatic body measurement for individual adjustment
6 different types of massage can be selected: Knead, knock, shiatsu, roll, clapping and Swedish massage
1 automatic massage programm
3 different intensities
Automatic shut-off after 15 minutes
rotates 90°
Can be loaded up to 120 kg
Scope of delivery
Lounge chair RS 660
Instructions for use
Detachable power cable
Hints
• Power supply 220 – 240 V ~ 50/60 Hz
• Power: 100 watts
• Connection cable length: Approx. 2.80 m.
Description
Luxurious relaxation in modern design
The Medisana RS 670 lounge chair combines stylish design with a soothing neck and back massage. The ergonomic shape and high-quality upholstery ensure maximum seating comfort, while six selectable types of massage – from Shiatsu to Swedish massage – specifically relieve tension. Thanks to automatic body measuring, the chair adapts to the optimum and offers an individual, relaxing massage experience.
Targeted massage with versatile functions
With its Spot massage function the RS 670 lounge chair specifically treats tensioned body joints and provides for a precise relief. Six types of massage – kneading, tapping, rolling, shiatsu, clapping and Swedish massage – can be easily selected using the control panel. This allows the chair a tailored back massage that Pure combines relaxation, relaxation and relaxation.
Individually adaptable and secure to use
Three intensity levels provide for a massage after personal feeling. After 15 minutes the RS 670 switches off automatically - for a safe and comfortable use. The lounge chair can be rotated by 90°, can be loaded up to 120 kg and offers an ergonomically optimal position for the massage at all times thanks to the automatic body measurement.
Sophisticated details for maximum comfort
The RS 670 comes with a comfortable Ottoman that perfectly complements relaxation. An integrated USB-charging connection with additional USB-A-to-USB-C adapter enables the charging of devices directly at the chair. With its modern design and the combination of comfort and functionality this massage chair is a highlight in every living room.
This text is machine translated.
Features
Massage for the neck and entire back area or spot massage
Automatic body measurement for individual adjustment
6 different types of massage can be selected: Knead, knock, shiatsu, roll, clapping and Swedish massage