• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana RS 670 Massage chair footstool Dark grey

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Medisana stool for RS 670 electric massage chair

  • Electric massage chair RS 670 footstool
  • This text is machine translated.

Technical specifications

Product type

Massage chair footstool

Factory colour

Dark grey

Number of intensity levels

3

Upholstered

yes

Ergonomic design

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773405 Medisana RS 670 Massage chair footstool Dark grey

Description

Features

  • Modern design meets soothing massage function
  • Large massage area for a holistic back relaxation
  • Automatic body measurement for individual massage adjustment
  • 6 types of massage: Kneading, knocking, rollers, shiatsu, clapping, Swedish
  • Spot massage function for precise application
  • Load capacity up to 120 kg and rotates through 90° for flexible use
  • Ottoman included for maximum seating and lying comfort
  • USB charging connection with additional USB A-to-USB-C adapter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 164.98*

More interesting products

(*All information is plus legal VAT)