• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis VCRO300BK Robotic vac Black Bagless

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

57 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vacuum cleaner robot (sweeping, vacuuming, dry wiping)

  • • Integrated sweeping, vacuuming and dry wiping for efficient daily floor cleaning
  • • Automatic, edge and Spot cleaning mode for flexible coverage
  • • 360 Pa suction power with a high-quality DC motor for effective removal of dust and hair
  • • 190 ml vacuum cleaner holder for the practical daily dust absorption
  • • Up to 90 minutes running time with 2600 mAh battery
  • • Low noise level of 65 dB for quiet operation
  • • Equipped with a side brush for cleaning edges and corners
  • • Adjustable anti-fall sensors for safe use near stairs
  • • Suitable for pet owners, supports a hair-free living environment

Technical specifications

Product type

Robotic vac

Operating time (max.)

90 min

Power supply (details)

100 - 240 V

Dim

(Ø) 280 mm

Battery capacity

2600 mAh

Rechargeable battery technology

Li-ion

Suitable for

Tiles, hard floors, parquet floor

Factory colour

Black

Charging time (min.)

240 min

(Ø)

280 mm

Features

Bagless

Power supply (LOV)

rechargeable

Collector

0.12 l

Documents & Downloads

Datasheet

Datasheet 3782648 Nedis VCRO300BK Robotic vac Black Bagless

User & Safety Instructions

User & Safety Instructions 3782648 Nedis VCRO300BK Robotic vac Black Bagless

Description

The Nedis 3-in-1 cleaning robot offers a practical and reliable solution for daily floor cleaning. This cleaning robot was developed for sweeping, vacuuming and dry-wiping in a compact device and helps to maintain clean floors with minimal effort. Its integrated sweeping, suction and dry wiping functions ensure efficient removal of dust, dirt and light impurities on a variety of hard-floor surfaces.

This text is machine translated.

Scope of delivery

  • Vacuum cleaner robot
  • Charging cable
  • Lateral brush
  • Dry mopping mop
  • User manual

More interesting products

(*All information is plus legal VAT)