• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roborock QR 598 Robotic vac Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Robbe QR 598 0.33 l black

  • Combination black
  • Wet wipe
  • Automatic return to base station
  • 64 dB
  • 5200 mAh runtime 180 min.
  • 8000 Pascal
  • This text is machine translated.

Technical specifications

  • Package weight: 16.2 kg
Product type

Robotic vac

Operating time (max.)

180 min

Dim

(W x H x D) 350 x 96.5 x 353 mm

Battery capacity

5200 mAh

Rechargeable battery technology

Li-ion

Weight

3.57 kg

Factory colour

Black

Width

350 mm

Height

96.5 mm

Depth

353 mm

Tank volume

0.08 l

Max. operating noise

64 dB

Power consumption (ON)

60 W

Automatic base station return

yes

Dust capacity (vacuum cleaner)

0.33 l

Dust capacity (base)

2.7 l

Wet mopping

yes

Suction power

8000 Pascal

Base station dimensions (W x D x H)

340 x 487 x 519 mm

Runtime

180 min

Obstacle detection

yes

Base station

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859248 Roborock QR 598 Robotic vac Black

More interesting products

(*All information is plus legal VAT)