• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOVACS DKX55-11EC Robotic vac/sweeper Black Bagless, Cyclonic

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

49 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

ECOVACS DEEBOT vacuum robot N20 Pro plus

  • 8000 Pa strong suction power
  • OZMO Pro 2.0 vibration wiping system
  • ECOVACS PureCyclone Technology
  • This text is machine translated.
  • 'Connect' praises the price-performance ratio of the Ecovacs Deebot N20 Pro Plus as 'very good'. Mention of the test in July 2024.

Technical specifications

  • Water tank capacity: 180 ml
Product type

Robotic vac/sweeper

Operating time (max.)

300 min

Dim

(Ø x H) 353 mm x 96 mm

Battery capacity

5200 mAh

Rechargeable battery technology

Li-ion

Battery voltage

14.8 V

Filter system

4-stage filter system

Noise emission

82 dB

Weight

8.7 kg

Factory colour

Black

Charging time (min.)

390 min

45 W

Width

35.1 cm

Height

96 mm

Length

96 cm

(Ø)

353 mm

Features

Bagless

Cyclonic

Power supply (LOV)

rechargeable

Collector

0.4 l

Vacuum technology

Without pouch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3344500 ECOVACS DKX55-11EC Robotic vac/sweeper Black Bagless, Cyclonic

Description

Features

  • Bag-less dust container: Promotes sustainable use, saves costs and reduces environmental impact by eliminating the need to replace consumables
  • OZMO Pro 2.0 Vibration cleaning System:removes quickly and easily stubborn stains with high-frequency vibrations
  • ECOVACS PureCyclone Technology: A two-stage separation process that uses a multi-arranged cone-cycle design that separates 95% of the absorbed dust
  • The 4-stage filter system: Provides a clean and healthy living environment and offers an unparalleled air cleaning
  • ZeroTangle anti-hair winding: 21° flat bristles inclined to the outside and two rows of combs effectively prevent hair stains and ensure efficient cleaning

Scope of delivery

  • Robotic Vacs
  • Side brushes
  • Wipes
  • Cleaning tool
  • User manual

More interesting products

(*All information is plus legal VAT)