• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOVACS DEX95 Robotic vac/sweeper Black App-controlled, 2 water tanks

1/22
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 569.00 / piece)
€ 569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ECOVACS Deebot T90 PRO OMNI suction robot

  • POWERFUL & EFFICIENT: Super strong 30,000 Pa suction power with a large 16 l/s air flow enables effective deep cleaning of hard floors and carpets.
  • OZMO ROLLER 3.0: Self-cleaning wiping system with fresh water - with a length of 27 cm, the mop is now 50% longer and offers a wider, more efficient coverage.
  • PowerBoost : The PowerBoost rapid charging system provides up to 10% battery in 3 minutes for non-disruptive HER operation during the regular mop of laundry.
  • EFFORTLESS MAINTENANCE: all-in-one station in elegant design, 90 days maintenance free, automatic cleaning agent dosing, self-cleaning dirty water tank (odorless)
  • PET-FRIENDLY: AIVI 3D 4.0 with improved detection and prevention of pets and pet equipment, improved AntiTangle 4.0 anti-hair rewinding, AI Instant-Remop

Technical specifications

  • OZMO ROLLER 3.0: Rotating wiper ROLLER with self-cleaning in the station.
  • ZeroTangle 4.0: Anti-Destruction technology for hair.
  • AIVI 3D 4.0: Intelligent obstacle detection and navigation.
  • TruEdge 3.0: Thorough edge cleaning.
  • Volume (station water tanks): 4 liters (fresh water) and 2.2 liters (dirty water)
  • Volume (collection container): Dust container in robot: 250 ml (0.25 l); dust bag in station: 2.5 liters
  • Maximum suction power of 30,000 Pa
Product type

Robotic vac/sweeper

Operating time (max.)

350 min

Dim

(L x W x H) 35.1 x 35.3 x 9.5 cm

Battery capacity

4000 mAh

Rechargeable battery technology

Li-ion

No. of power packs included

1

Suitable for

Hard floors and carpets

Factory colour

Black

Charging time

150 min

Width

35.3 cm

Height

9.5 cm

Length

35.1 cm

Features

App-controlled

2 water tanks

Power supply (LOV)

rechargeable

Volume

4 l

Transfer type

Wi-Fi

Bluetooth®

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3742058 ECOVACS DEX95 Robotic vac/sweeper Black App-controlled, 2 water tanks

User & Safety Instructions

User & Safety Instructions 3742058 ECOVACS DEX95 Robotic vac/sweeper Black App-controlled, 2 water tanks

Description

The DEEBOT T90 PRO OMNI offers a first-class floor cleaning experience of the premium class. Equipped with the improved OZMO ROLLER 3.0 wiper technology with continuous self-cleaning and the ZeroTangle 4.0 technology against knots, it ensures jam-free, flawless cleaning. The exclusive PowerBoost technology by ECOVACS enables an uninterrupted cleaning of especially large surfaces. With the TruePass Adaptive 4WD Climbing System and the AIVI 3D 4.0 Omni Approach Technology, the DEEBOT T90 PRO OMNI fits seamlessly into any environment and reaches any corner.
Maintenance is easy: The OMNI station has high-pressure fresh water cleaning for more thorough cleaning, while automatic cleaning of the waste water tank and automatic dosing of the cleaning solution provide real convenience without manual effort.
We introduce you TO AGENT YIKO: Your intelligent companion for home. This completely autonomous wizard goes beyond cleaning – it understands your habits, anticipates your needs and provides intelligent, personalized support.
The design language, rooted in Scandinavian minimalism, is characterized by clear lines, refined textures and quiet simplicity. The subtle aesthetics naturally blend into different home styles, creating a calm, modern presence that enhances every living room.


This text is machine translated.

More interesting products

(*All information is plus legal VAT)