• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana VC 150 Massager White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Medisana VC 150 Shaving massager

  • 3 in 1: Cropping massage combined with EMS and gentle red light technology
  • Vacuum cupping massage increases skin elasticity
  • Stimulates the lymphatic system and effectively massages various layers of the connective tissue

Technical specifications

  • Lithium-ion battery: 1400 mAhEMS: Each with 3 stages
  • BODY 25-45 V, 67-95 V, 105-140 V
  • FACE 14-23 V, 25-31 V, 33-43 V
  • 3 LEVELS (105 ± 30 L/H, 140 ± 30 L/H, 180 ± 30 L/H)
  • Red light: Wavelength 630 ± 5 nm
Product type

Massager

Power supply (LOV)

Li-ion rechargeable batteries

Weight

0.23 kg

Factory colour

White

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3219658 Medisana VC 150 Massager White

User & Safety Instructions

User & Safety Instructions 3219658 Medisana VC 150 Massager White

Warranty Terms

Warranty Terms 3219658 Medisana VC 150 Massager White

Description

Increases flexibility of muscles and fascia and provides pleasant relaxation. Revitalizing and stimulating cropping massage - flexible application at different body parts.

This text is machine translated.

Features

  • Charging time: < 4 hours
  • Usage life: ˃60 minutes
  • 6 EMS levels: 3 for the body and 3 for the face
  • 3 deeply effective cropping intensities
  • Suction cap is secured with a twist and lock

Scope of delivery

  • Shaving massager VC 150
  • 2 suction bells (heads) in different sizes
  • 10 filters
  • USB-cable (30 cm)
  • Quick start guide

More interesting products

(*All information is plus legal VAT)